CHG-1002-001010-KEP | |
---|---|
DigiKey Part Number | 3M9065-ND |
Manufacturer | |
Manufacturer Product Number | CHG-1002-001010-KEP |
Description | CONN RCPT 2POS IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥33.34000 | ¥333.40 |
25 | ¥31.49600 | ¥787.40 |
50 | ¥30.72920 | ¥1,536.46 |
100 | ¥29.19240 | ¥2,919.24 |
300 | ¥27.05020 | ¥8,115.06 |