5-102095-4 | |
---|---|
DigiKey Part Number | A33420TR-ND - Tape & Reel (TR) A33420CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-102095-4 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-102095-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.57640 | ¥39.41 |
50 | ¥1.49420 | ¥74.71 |
100 | ¥1.41290 | ¥141.29 |
250 | ¥1.31520 | ¥328.80 |
500 | ¥1.23952 | ¥619.76 |
1,000 | ¥1.17458 | ¥1,174.58 |
2,500 | ¥1.08800 | ¥2,720.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.83994 | ¥10,499.25 |
25,000 | ¥0.75069 | ¥18,767.25 |
62,500 | ¥0.65095 | ¥40,684.38 |