494033-2 | |
---|---|
DigiKey Part Number | 494033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 494033-2 |
Description | CONTACT FLAT FLEX PIN GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-24 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 494033-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥1.44216 | ¥43,264.80 |