42563-9 | |
---|---|
DigiKey Part Number | 17-42563-9TR-ND - Tape & Reel (TR) 17-42563-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42563-9 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42563-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.76500 | ¥17.65 |
25 | ¥1.75680 | ¥43.92 |
50 | ¥1.73380 | ¥86.69 |
100 | ¥1.60170 | ¥160.17 |
250 | ¥1.31680 | ¥329.20 |
500 | ¥1.24358 | ¥621.79 |
1,000 | ¥1.15573 | ¥1,155.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.11917 | ¥3,917.09 |
7,000 | ¥1.02408 | ¥7,168.56 |
10,500 | ¥0.90704 | ¥9,523.92 |
35,000 | ¥0.90530 | ¥31,685.50 |