3219 | |
---|---|
DigiKey Part Number | 3720-3219-ND |
Manufacturer | |
Manufacturer Product Number | 3219 |
Description | CABLE GRIP 5.84-13.87MM PG16 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.230" (5.84mm) | |
Outside Cable Diameter (Max) | 0.546" (13.87mm) | |
Thread Size | PG16 | |
Thread Length | 0.450" (11.43mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.886" (22.5mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.66000 | ¥18.66 |
5 | ¥15.52000 | ¥77.60 |
10 | ¥13.96800 | ¥139.68 |
25 | ¥12.42000 | ¥310.50 |
50 | ¥11.17640 | ¥558.82 |
100 | ¥10.86690 | ¥1,086.69 |
250 | ¥10.55596 | ¥2,638.99 |
500 | ¥10.24556 | ¥5,122.78 |
1,000 | ¥9.31425 | ¥9,314.25 |