42511-2 | |
---|---|
DigiKey Part Number | A27613TR-ND - Tape & Reel (TR) A27613CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42511-2 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42511-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.77300 | ¥17.73 |
25 | ¥1.64520 | ¥41.13 |
50 | ¥1.56160 | ¥78.08 |
100 | ¥1.47610 | ¥147.61 |
250 | ¥1.37464 | ¥343.66 |
500 | ¥1.29534 | ¥647.67 |
1,000 | ¥1.22753 | ¥1,227.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79929 | ¥3,197.16 |
8,000 | ¥0.72373 | ¥5,789.84 |
12,000 | ¥0.70009 | ¥8,401.08 |