42037-2 | |
---|---|
DigiKey Part Number | A29879TR-ND - Tape & Reel (TR) A29879CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42037-2 |
Description | CONN RING OVAL 18-22AWG #10 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42037-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.110" (2.03mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.88700 | ¥8.87 |
25 | ¥0.82760 | ¥20.69 |
50 | ¥0.78480 | ¥39.24 |
100 | ¥0.74220 | ¥74.22 |
250 | ¥0.69128 | ¥172.82 |
500 | ¥0.65154 | ¥325.77 |
1,000 | ¥0.61738 | ¥617.38 |
2,500 | ¥0.57183 | ¥1,429.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.45519 | ¥9,103.80 |
40,000 | ¥0.40683 | ¥16,273.20 |
60,000 | ¥0.35277 | ¥21,166.20 |