4-640428-0 | |
---|---|
DigiKey Part Number | A31236-ND |
Manufacturer | |
Manufacturer Product Number | 4-640428-0 |
Description | CONN RCPT 10POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640428-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.76100 | ¥97.61 |
25 | ¥9.39840 | ¥234.96 |
50 | ¥9.30820 | ¥465.41 |
100 | ¥8.39950 | ¥839.95 |
250 | ¥8.12704 | ¥2,031.76 |
500 | ¥7.40064 | ¥3,700.32 |
1,000 | ¥6.62884 | ¥6,628.84 |
2,500 | ¥6.17482 | ¥15,437.05 |