4-1105100-2 | |
---|---|
DigiKey Part Number | A113629-ND |
Manufacturer | |
Manufacturer Product Number | 4-1105100-2 |
Description | CONTACT H.D. CRIMP PIN 13.5AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 13.5 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-1105100-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13.5 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥18.44543 | ¥92,227.15 |