36807 | |
---|---|
DigiKey Part Number | 36807-ND |
Manufacturer | |
Manufacturer Product Number | 36807 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36807 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Length - Overall | 2.033" (51.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.08000 | ¥61.08 |
10 | ¥53.24900 | ¥532.49 |
25 | ¥51.85000 | ¥1,296.25 |
50 | ¥50.44760 | ¥2,522.38 |
100 | ¥47.36480 | ¥4,736.48 |
300 | ¥47.08407 | ¥14,125.22 |
500 | ¥44.28156 | ¥22,140.78 |
1,000 | ¥39.51707 | ¥39,517.07 |