350200-1 | |
---|---|
DigiKey Part Number | A25461TR-ND - Tape & Reel (TR) A25461CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350200-1 |
Description | CONN SOCKET 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350200-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.50200 | ¥15.02 |
25 | ¥1.39240 | ¥34.81 |
50 | ¥1.32180 | ¥66.09 |
100 | ¥1.25040 | ¥125.04 |
250 | ¥1.16384 | ¥290.96 |
500 | ¥1.09682 | ¥548.41 |
1,000 | ¥1.03928 | ¥1,039.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.59275 | ¥1,481.88 |