350390-2 | |
---|---|
DigiKey Part Number | A25752-ND |
Manufacturer | |
Manufacturer Product Number | 350390-2 |
Description | CONN SOCKET 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350390-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.55960 | ¥88.99 |
50 | ¥3.43820 | ¥171.91 |
100 | ¥2.88250 | ¥288.25 |
250 | ¥2.70232 | ¥675.58 |
500 | ¥2.64322 | ¥1,321.61 |