925712-1 | |
---|---|
DigiKey Part Number | A129169TR-ND - Tape & Reel (TR) A129169CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925712-1 |
Description | CONN SOCKET 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-14 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 925712-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.53040 | ¥38.26 |
50 | ¥1.51060 | ¥75.53 |
100 | ¥1.39570 | ¥139.57 |
250 | ¥1.14676 | ¥286.69 |
500 | ¥1.08320 | ¥541.60 |
1,000 | ¥1.00669 | ¥1,006.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.89658 | ¥2,241.45 |
5,000 | ¥0.82039 | ¥4,101.95 |
12,500 | ¥0.72663 | ¥9,082.88 |
25,000 | ¥0.72523 | ¥18,130.75 |