34138-3 | |
---|---|
DigiKey Part Number | A136082-ND |
Manufacturer | |
Manufacturer Product Number | 34138-3 |
Description | CONN INLINE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.25100 | ¥132.51 |
25 | ¥12.85640 | ¥321.41 |
50 | ¥12.72520 | ¥636.26 |
100 | ¥11.81140 | ¥1,181.14 |
250 | ¥11.61588 | ¥2,903.97 |
500 | ¥10.57176 | ¥5,285.88 |
1,000 | ¥9.46246 | ¥9,462.46 |
2,500 | ¥8.74459 | ¥21,861.48 |