323754 | |
---|---|
DigiKey Part Number | A27491-ND |
Manufacturer | |
Manufacturer Product Number | 323754 |
Description | CONN INLINE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 323754 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.66500 | ¥56.65 |
25 | ¥5.64160 | ¥141.04 |
50 | ¥5.44960 | ¥272.48 |
100 | ¥4.56960 | ¥456.96 |
250 | ¥4.28420 | ¥1,071.05 |
500 | ¥4.04612 | ¥2,023.06 |
1,000 | ¥3.54623 | ¥3,546.23 |
2,500 | ¥3.35584 | ¥8,389.60 |