331456 | |
---|---|
DigiKey Part Number | A27387-ND |
Manufacturer | |
Manufacturer Product Number | 331456 |
Description | CONN RING CIRC 4AWG #8 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.437" (11.10mm) | |
Length - Overall | 1.376" (34.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.382" (9.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥34.64500 | ¥346.45 |
25 | ¥33.73560 | ¥843.39 |
50 | ¥33.01000 | ¥1,650.50 |
100 | ¥31.01420 | ¥3,101.42 |
300 | ¥30.83300 | ¥9,249.90 |
500 | ¥28.83808 | ¥14,419.04 |
1,000 | ¥25.75473 | ¥25,754.73 |
2,500 | ¥23.94100 | ¥59,852.50 |