324052 | |
---|---|
DigiKey Part Number | A27391-ND |
Manufacturer | |
Manufacturer Product Number | 324052 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.679" (17.25mm) | |
Length - Overall | 1.878" (47.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.382" (9.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥36.64900 | ¥366.49 |
25 | ¥35.68960 | ¥892.24 |
50 | ¥34.92120 | ¥1,746.06 |
100 | ¥32.81130 | ¥3,281.13 |
300 | ¥32.61920 | ¥9,785.76 |
500 | ¥30.50846 | ¥15,254.23 |
1,000 | ¥27.24654 | ¥27,246.54 |
2,500 | ¥25.32777 | ¥63,319.43 |