2716020 | |
---|---|
DigiKey Part Number | 277-3433-ND |
Manufacturer | |
Manufacturer Product Number | 2716020 |
Description | CONN BARRIER STRIP 2CIRCUIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 2716020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-26 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Gray | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥38.57800 | ¥385.78 |
50 | ¥36.05740 | ¥1,802.87 |
100 | ¥33.17340 | ¥3,317.34 |
250 | ¥30.64884 | ¥7,662.21 |
500 | ¥29.20670 | ¥14,603.35 |
1,000 | ¥27.54389 | ¥27,543.89 |