328961 | |
---|---|
DigiKey Part Number | 328961-ND |
Manufacturer | |
Manufacturer Product Number | 328961 |
Description | CONN SPLICE 10-12 AWG CRIMP PIDG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | 8-32 Thread | |
Color | Yellow | |
Base Product Number |