325199 | |
---|---|
DigiKey Part Number | A27519-ND |
Manufacturer | |
Manufacturer Product Number | 325199 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.034" (26.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.375" (9.53mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.171" (4.34mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.02300 | ¥90.23 |
25 | ¥8.68920 | ¥217.23 |
50 | ¥8.60720 | ¥430.36 |
100 | ¥7.76730 | ¥776.73 |
250 | ¥7.51492 | ¥1,878.73 |
500 | ¥6.84336 | ¥3,421.68 |
1,000 | ¥6.12960 | ¥6,129.60 |
3,000 | ¥5.70975 | ¥17,129.25 |