324048 | |
---|---|
DigiKey Part Number | A27386-ND |
Manufacturer | |
Manufacturer Product Number | 324048 |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324048 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.762" (44.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.314" (7.98mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.15100 | ¥281.51 |
25 | ¥28.00840 | ¥700.21 |
50 | ¥27.72120 | ¥1,386.06 |
100 | ¥24.99310 | ¥2,499.31 |
300 | ¥24.84917 | ¥7,454.75 |
500 | ¥22.98188 | ¥11,490.94 |
1,000 | ¥20.54003 | ¥20,540.03 |
2,500 | ¥18.96002 | ¥47,400.05 |