324043 | |
---|---|
DigiKey Part Number | A27379-ND |
Manufacturer | |
Manufacturer Product Number | 324043 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.431" (10.95mm) | |
Length - Overall | 1.402" (35.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.256" (6.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥20.99200 | ¥209.92 |
25 | ¥20.88240 | ¥522.06 |
50 | ¥20.67060 | ¥1,033.53 |
100 | ¥18.96630 | ¥1,896.63 |
300 | ¥18.85930 | ¥5,657.79 |
500 | ¥17.15456 | ¥8,577.28 |
1,000 | ¥15.34322 | ¥15,343.22 |
2,500 | ¥14.17117 | ¥35,427.93 |