Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,554 In Stock | 1 : ¥23.56000 Bulk | Bulk | Active | Circular | 10 Stud | 0.040" (1.02mm) | 0.431" (10.95mm) | 1.402" (35.61mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
1,618 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.040" (1.02mm) | 0.587" (14.91mm) | 1.542" (39.17mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
237 In Stock | 1 : ¥36.78000 Bulk | Bulk | Active | Circular | 10 Stud | 0.045" (1.14mm) | 0.468" (11.89mm) | 1.575" (40.00mm) | Free Hanging (In-Line) | Crimp | 6 AWG | Insulated | Serrated Termination | Blue | Copper | Tin |