322386 | |
---|---|
DigiKey Part Number | 322386-ND |
Manufacturer | |
Manufacturer Product Number | 322386 |
Description | CONN RING SLOTTED 6AWG #3/8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Slotted 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322386 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Slotted | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.058" (1.47mm) | |
Width - Outer Edges | 1.188" (30.18mm) | |
Length - Overall | 2.033" (51.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.32998 | ¥12,329.98 |