321059 | |
---|---|
DigiKey Part Number | A27183-ND |
Manufacturer | |
Manufacturer Product Number | 321059 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.546" (13.87mm) | |
Length - Overall | 1.048" (26.62mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
10 | ¥38.59400 | ¥385.94 |
25 | ¥37.57800 | ¥939.45 |
50 | ¥36.56160 | ¥1,828.08 |
100 | ¥35.76110 | ¥3,576.11 |