Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,304 In Stock | 1 : ¥20.77000 Bulk | Bulk | Active | Circular | M4 Stud | 0.039" (0.99mm) | 0.374" (9.50mm) | 0.705" (17.91mm) | Free Hanging (In-Line), Right Angle | Crimp, Flag | 10-12 AWG | Non-Insulated | - | - | Copper | Nickel | |||
241 In Stock | 1 : ¥57.71000 Bulk | Bulk | Active | Circular | 10 Stud | 0.039" (0.99mm) | 0.500" (12.70mm) | 0.791" (20.09mm) | Free Hanging (In-Line), Right Angle | Crimp, Flag | 8 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
175 In Stock | 1 : ¥35.30000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.048" (1.22mm) | 0.546" (13.87mm) | 1.278" (32.46mm) | Free Hanging (In-Line), Right Angle | Crimp, Flag | 4 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |