321035 | |
---|---|
DigiKey Part Number | A27415-ND |
Manufacturer | |
Manufacturer Product Number | 321035 |
Description | CONN SPADE TERM 22-26AWG #4 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 321035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.627" (15.93mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.211" (5.36mm) | |
Length - Termination | 0.331" (8.41mm) | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.34500 | ¥53.45 |
25 | ¥5.32000 | ¥133.00 |
50 | ¥5.14100 | ¥257.05 |
100 | ¥4.31010 | ¥431.01 |
250 | ¥4.04052 | ¥1,010.13 |
500 | ¥3.81592 | ¥1,907.96 |
1,000 | ¥3.34459 | ¥3,344.59 |
3,000 | ¥3.16502 | ¥9,495.06 |