52369-1 | |
---|---|
DigiKey Part Number | A136212-ND |
Manufacturer | |
Manufacturer Product Number | 52369-1 |
Description | CONN SPADE TERM 22-26AWG #4 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52369-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.196" (4.98mm) | |
Length - Overall | 0.667" (16.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.331" (8.41mm) | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.19360 | ¥154.84 |
50 | ¥6.13280 | ¥306.64 |
100 | ¥5.53510 | ¥553.51 |
250 | ¥5.35576 | ¥1,338.94 |
500 | ¥5.26758 | ¥2,633.79 |