32058 | |
---|---|
DigiKey Part Number | A27420-ND |
Manufacturer | |
Manufacturer Product Number | 32058 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 32058 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.908" (23.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.68800 | ¥46.88 |
25 | ¥4.67320 | ¥116.83 |
50 | ¥4.55320 | ¥227.66 |
100 | ¥3.90620 | ¥390.62 |
250 | ¥3.53316 | ¥883.29 |
500 | ¥3.33680 | ¥1,668.40 |
1,000 | ¥2.92466 | ¥2,924.66 |
3,000 | ¥2.88539 | ¥8,656.17 |