316838-1 | |
---|---|
DigiKey Part Number | 17-316838-1TR-ND - Tape & Reel (TR) 17-316838-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 316838-1 |
Description | CONTACT SOCKET 18-16AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.55600 | ¥15.56 |
25 | ¥1.44520 | ¥36.13 |
50 | ¥1.36860 | ¥68.43 |
100 | ¥1.29470 | ¥129.47 |
250 | ¥1.20548 | ¥301.37 |
500 | ¥1.13610 | ¥568.05 |
1,000 | ¥1.07659 | ¥1,076.59 |
2,500 | ¥0.99719 | ¥2,492.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.90293 | ¥5,417.58 |
12,000 | ¥0.79378 | ¥9,525.36 |
30,000 | ¥0.70944 | ¥21,283.20 |
60,000 | ¥0.61518 | ¥36,910.80 |