3-647002-6 | |
---|---|
DigiKey Part Number | A99625-ND |
Manufacturer | |
Manufacturer Product Number | 3-647002-6 |
Description | CONN PLUG 6POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647002-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.36400 | ¥73.64 |
25 | ¥7.08680 | ¥177.17 |
50 | ¥7.01940 | ¥350.97 |
125 | ¥6.33472 | ¥791.84 |
250 | ¥6.12912 | ¥1,532.28 |
500 | ¥6.02830 | ¥3,014.15 |