3-643816-6 | |
---|---|
DigiKey Part Number | A31035-ND |
Manufacturer | |
Manufacturer Product Number | 3-643816-6 |
Description | CONN RCPT 6POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643816-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.02300 | ¥40.23 |
25 | ¥4.00640 | ¥100.16 |
50 | ¥3.90620 | ¥195.31 |
100 | ¥3.35040 | ¥335.04 |
250 | ¥3.03040 | ¥757.60 |
500 | ¥2.86210 | ¥1,431.05 |
1,000 | ¥2.50851 | ¥2,508.51 |
2,500 | ¥2.47486 | ¥6,187.15 |