3-644460-7 | |
---|---|
DigiKey Part Number | A113552-ND |
Manufacturer | |
Manufacturer Product Number | 3-644460-7 |
Description | CONN RCPT 7POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644460-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥24.16100 | ¥241.61 |
25 | ¥24.03520 | ¥600.88 |
50 | ¥23.79040 | ¥1,189.52 |
100 | ¥21.44810 | ¥2,144.81 |
250 | ¥21.32480 | ¥5,331.20 |
500 | ¥19.72242 | ¥9,861.21 |
1,000 | ¥17.62686 | ¥17,626.86 |
2,500 | ¥16.27098 | ¥40,677.45 |