3-641190-4 | |
---|---|
DigiKey Part Number | 3-641190-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-641190-4 |
Description | CONN RCPT 4POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641190-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.54600 | ¥135.46 |
25 | ¥13.14240 | ¥328.56 |
50 | ¥13.00920 | ¥650.46 |
100 | ¥12.07500 | ¥1,207.50 |
250 | ¥11.87500 | ¥2,968.75 |
500 | ¥10.80756 | ¥5,403.78 |
1,000 | ¥9.67345 | ¥9,673.45 |
2,500 | ¥8.93959 | ¥22,348.98 |