5017845009 | |
---|---|
DigiKey Part Number | WM9064-ND |
Manufacturer | |
Manufacturer Product Number | 5017845009 |
Description | 0.5 FFC PLUG COVER 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 501786 and 501864 Series |
Datasheet | Datasheet |
EDA/CAD Models | 5017845009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 50 | |
For Use With/Related Products | 501786 and 501864 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.54260 | ¥154.26 |
1,000 | ¥1.23459 | ¥1,234.59 |