3-640427-7 | |
---|---|
DigiKey Part Number | A31313-ND |
Manufacturer | |
Manufacturer Product Number | 3-640427-7 |
Description | CONN RCPT 7POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640427-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥5.95040 | ¥148.76 |
50 | ¥5.86840 | ¥293.42 |
100 | ¥5.12780 | ¥512.78 |
250 | ¥4.93540 | ¥1,233.85 |
500 | ¥4.66136 | ¥2,330.68 |
1,000 | ¥4.03069 | ¥4,030.69 |
2,500 | ¥3.72909 | ¥9,322.73 |