3-520150-2 | |
---|---|
DigiKey Part Number | A27815TR-ND - Tape & Reel (TR) A27815CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520150-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520150-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.86200 | ¥46.55 |
50 | ¥1.83900 | ¥91.95 |
100 | ¥1.70030 | ¥170.03 |
250 | ¥1.39732 | ¥349.33 |
500 | ¥1.31948 | ¥659.74 |
1,000 | ¥1.22638 | ¥1,226.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.22642 | ¥2,452.84 |
4,000 | ¥1.18759 | ¥4,750.36 |
6,000 | ¥1.08669 | ¥6,520.14 |
10,000 | ¥0.96249 | ¥9,624.90 |
50,000 | ¥0.96065 | ¥48,032.50 |