2361492-2 | |
---|---|
DigiKey Part Number | 17-2361492-2-ND |
Manufacturer | |
Manufacturer Product Number | 2361492-2 |
Description | PCB ANTENNA,CABLE,MHF,698-2700MH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.94GHz, 2.5GHz LTE, UMTS, WCDMA PCB Trace RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz 4dBi, 4dBi, 4dBi MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2361492-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 4dBi, 4dBi, 4dBi | |
Features | Cable - 50mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | LTE, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.33200 | ¥193.32 |
25 | ¥18.23680 | ¥455.92 |
100 | ¥15.53770 | ¥1,553.77 |
250 | ¥14.58912 | ¥3,647.28 |
500 | ¥12.76542 | ¥6,382.71 |
1,000 | ¥10.57704 | ¥10,577.04 |
2,500 | ¥9.84760 | ¥24,619.00 |
5,000 | ¥9.48287 | ¥47,414.35 |