2359422-1 | |
---|---|
DigiKey Part Number | 17-2359422-1-ND |
Manufacturer | |
Manufacturer Product Number | 2359422-1 |
Description | NECTOR T, PANEL SOCKET, SCREW, K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Female Sockets Cable/Wire to Cable/Wire Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2359422-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 25A | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥37.22300 | ¥372.23 |
25 | ¥36.25120 | ¥906.28 |
50 | ¥35.47300 | ¥1,773.65 |
100 | ¥33.32850 | ¥3,332.85 |
250 | ¥33.13380 | ¥8,283.45 |
500 | ¥30.98988 | ¥15,494.94 |
1,000 | ¥27.67640 | ¥27,676.40 |
2,500 | ¥25.72739 | ¥64,318.47 |