1-2379238-1 | |
---|---|
DigiKey Part Number | 17-1-2379238-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2379238-1 |
Description | NECTOR T IN-LINE PIN ASSY + BACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Latch Lock, Push-Pull | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 600VAC | |
Cable Opening | 0.276" ~ 0.394" (7.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Applications | Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.36000 | ¥70.36 |
10 | ¥61.32700 | ¥613.27 |
25 | ¥59.71480 | ¥1,492.87 |
50 | ¥58.10240 | ¥2,905.12 |
200 | ¥54.55130 | ¥10,910.26 |
400 | ¥54.22843 | ¥21,691.37 |
600 | ¥51.00053 | ¥30,600.32 |
1,000 | ¥45.51310 | ¥45,513.10 |