2379238-1 | |
---|---|
DigiKey Part Number | 17-2379238-1-ND |
Manufacturer | |
Manufacturer Product Number | 2379238-1 |
Description | NECTOR T, INLINE PIN, SCREW, KEY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug, Male Pins Cable/Wire to Cable/Wire Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2379238-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug, Male Pins | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 25A | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.62000 | ¥66.62 |
10 | ¥58.03000 | ¥580.30 |
25 | ¥56.50400 | ¥1,412.60 |
200 | ¥51.61715 | ¥10,323.43 |
400 | ¥51.31153 | ¥20,524.61 |
600 | ¥48.25727 | ¥28,954.36 |
1,000 | ¥43.06505 | ¥43,065.05 |