2357798-3 | |
---|---|
DigiKey Part Number | 17-2357798-3TR-ND - Tape & Reel (TR) 17-2357798-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2357798-3 |
Description | 16G,05FH,PLUG,22OP 8H 8U"AU T&R, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2357798-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.44000 | ¥275.44 |
10 | ¥227.35400 | ¥2,273.54 |
25 | ¥211.32040 | ¥5,283.01 |
50 | ¥199.66080 | ¥9,983.04 |
100 | ¥195.28910 | ¥19,528.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥193.83185 | ¥77,532.74 |