2357739-3 | |
---|---|
DigiKey Part Number | 17-2357739-3TR-ND - Tape & Reel (TR) 17-2357739-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2357739-3 |
Description | 16G,05FH,REC,22OP,4H,EMBOSS W/ C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2357739-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.82000 | ¥238.82 |
10 | ¥197.13400 | ¥1,971.34 |
25 | ¥183.23640 | ¥4,580.91 |
50 | ¥173.12680 | ¥8,656.34 |
100 | ¥169.33460 | ¥16,933.46 |
250 | ¥168.07112 | ¥42,017.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥167.81757 | ¥159,426.69 |