2345808-3 | |
---|---|
DigiKey Part Number | A145272TR-ND - Tape & Reel (TR) A145272CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2345808-3 |
Description | CONN EDGE DUAL FMALE 28POS 0.024 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2345808-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 28 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.56200 | ¥235.62 |
25 | ¥23.44400 | ¥586.10 |
50 | ¥23.20420 | ¥1,160.21 |
100 | ¥20.92020 | ¥2,092.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥38.51760 | ¥13,481.16 |
700 | ¥36.02533 | ¥25,217.73 |
1,050 | ¥32.17360 | ¥33,782.28 |