2336568-3 | |
---|---|
DigiKey Part Number | 17-2336568-3-ND |
Manufacturer | |
Manufacturer Product Number | 2336568-3 |
Description | RECEPT ASSY, RA, 168 POS, SLIVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2336568-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28; 14 | |
Number of Positions | 168 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.49000 | ¥166.49 |
10 | ¥144.32800 | ¥1,443.28 |
25 | ¥136.79160 | ¥3,419.79 |
40 | ¥134.81125 | ¥5,392.45 |
80 | ¥118.95088 | ¥9,516.07 |
230 | ¥111.02048 | ¥25,534.71 |
576 | ¥108.64165 | ¥62,577.59 |