2342934-3 | |
---|---|
DigiKey Part Number | 17-2342934-3-ND |
Manufacturer | |
Manufacturer Product Number | 2342934-3 |
Description | QSFP-DD 1X1, STANDARD, W/ ZIPPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2342934-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.62000 | ¥224.62 |
12 | ¥185.43250 | ¥2,225.19 |
36 | ¥172.35333 | ¥6,204.72 |
84 | ¥162.84440 | ¥13,678.93 |
240 | ¥159.27875 | ¥38,226.90 |
444 | ¥158.08995 | ¥70,191.94 |