UE36-B16200-06A4A | |
---|---|
DigiKey Part Number | 664-UE36-B16200-06A4A-ND |
Manufacturer | |
Manufacturer Product Number | UE36-B16200-06A4A |
Description | QSFP DD CAGE 1X1 W/ HS FIN PIN H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36-B16200-06A4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.72000 | ¥162.72 |
10 | ¥141.04400 | ¥1,410.44 |
25 | ¥133.68200 | ¥3,342.05 |
40 | ¥131.74275 | ¥5,269.71 |
120 | ¥116.24400 | ¥13,949.28 |
240 | ¥108.49463 | ¥26,038.71 |
480 | ¥106.16971 | ¥50,961.46 |