UE36-E16200-32BC1 | |
---|---|
DigiKey Part Number | 664-UE36-E16200-32BC1-ND |
Manufacturer | |
Manufacturer Product Number | UE36-E16200-32BC1 |
Description | QSFP DD CAGE 2X1 W/ HS FIN PIN H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 76 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.16000 | ¥527.16 |