2031431254 | |
---|---|
DigiKey Part Number | WM26277-ND |
Manufacturer | |
Manufacturer Product Number | 2031431254 |
Description | QSFP-DD 1X1 SF ASSY, OT, 0RL, W/ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.42000 | ¥138.42 |
10 | ¥115.35600 | ¥1,153.56 |
80 | ¥92.28638 | ¥7,382.91 |