2337826-1 | |
---|---|
DigiKey Part Number | A145149TR-ND - Tape & Reel (TR) A145149CT-ND - Cut Tape (CT) A145149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2337826-1 |
Description | DISCRETE ETHERNET MAGNETICS QUAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2337826-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 0.630" W (31.00mm x 16.00mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.06000 | ¥96.06 |
10 | ¥86.76000 | ¥867.60 |
25 | ¥82.72320 | ¥2,068.08 |
100 | ¥71.82950 | ¥7,182.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥75.46680 | ¥30,186.72 |
800 | ¥74.16978 | ¥59,335.82 |